- RS庫存編號:
- 102-5509
- 製造零件編號:
- CL3.CTB50
- 製造商:
- Facom
此產品已停售
- RS庫存編號:
- 102-5509
- 製造零件編號:
- CL3.CTB50
- 製造商:
- Facom
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Facom Cordless Tie Binder
The cordless cable tie binder from Facom. Designed to fight against repetitive stress injuries (RSI) caused by extended or intensive use from a manual cable tie binder. These cable tie pliers vastly improve production time, offer a precise cut, excellent control, durability and ease of use.
Feature and Benefits
2 x Lithium-ion 11.25 V / 2.95 Ah batteries
Low vibration, silent and lightweight tool
Improved productivity
Rotating head for left-handed or right-handed use
After cutting, the tie end remains inside the tool nose and is held as long as the trigger is not released
LED indicator lets the operator know the battery charge level
8 torque settings
Low vibration, silent and lightweight tool
Improved productivity
Rotating head for left-handed or right-handed use
After cutting, the tie end remains inside the tool nose and is held as long as the trigger is not released
LED indicator lets the operator know the battery charge level
8 torque settings
Durability
PA6 composite housing
Resistant to shocks and to most chemicals in workshops
Lightweight durable motor
Resistant to shocks and to most chemicals in workshops
Lightweight durable motor
Application Information
Ideal for production lines, automotive applications and workshops.
規格
Attribute | Value |
---|---|
Series | CL3 |