- RS庫存編號:
- 198-144
- 製造零件編號:
- 11503
- 製造商:
- Planet-Wattohm
此產品已停售
- RS庫存編號:
- 198-144
- 製造零件編號:
- 11503
- 製造商:
- Planet-Wattohm
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Keva 22 x 12 Moulding Accessories
Accessories for the Keva 22 x 12 moulding range.
All components in the Keva range can be clipped easily to the front panel using the positioning tab. They do not form part of the cover (overlap of approximately 5 mm).
Internal and external angles: The Variasouple™ internal and external angles, with a flexible PVC-compound part, can adapt to angle variations of +7 or -7 °.
Overlapping cover seals: These seals hide the cuts.
All components in the Keva range can be clipped easily to the front panel using the positioning tab. They do not form part of the cover (overlap of approximately 5 mm).
Internal and external angles: The Variasouple™ internal and external angles, with a flexible PVC-compound part, can adapt to angle variations of +7 or -7 °.
Overlapping cover seals: These seals hide the cuts.
Standards
NF C 68-102 and NF C 68-104
規格
Attribute | Value |
---|---|
Trunking Accessory Type | External Angle |
Material | PVC |