- RS庫存編號:
- 481-165
- 製造零件編號:
- 0 756 61
- 製造商:
- Legrand
此產品已停售
- RS庫存編號:
- 481-165
- 製造零件編號:
- 0 756 61
- 製造商:
- Legrand
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Legrand Clip-Together Mosaic Trunking
The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.
Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104
規格
Attribute | Value |
---|---|
Trunking Accessory Type | Fish Plate Body Joint |
Series | Commercial |