- RS庫存編號:
- 563-602
- 製造零件編號:
- XAU100
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 563-602
- 製造零件編號:
- XAU100
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
External Bend
Feature snap-on two-part lids with internal self-adhesive pads for quick trunking installation
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
規格
Attribute | Value |
---|---|
Trunking Accessory Type | External Angle |
Material | uPVC |
Width | 100mm |
Height | 100mm |
Dimensions | 100 x 100mm |
Series | PVC |