最近搜索

    Stud Cam Follower SJ580C X 2, 58mm OD

    HepcoMotion
    RS庫存編號:
    179-651
    製造零件編號:
    SJ580C X 2
    製造商:
    HepcoMotion
    查看所有Cam Followers
    16 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:2個)

    HK$440.515

    單位Per unitPer Pack*
    2 - 10HK$440.515HK$881.03
    12 - 22HK$423.065HK$846.13
    24 +HK$409.72HK$819.44
    * 參考價格
    RS庫存編號:
    179-651
    製造零件編號:
    SJ580C X 2
    製造商:
    HepcoMotion

    產品概覽和技術數據資料表


    法例與合規

    不適用

    COO (Country of Origin):
    GB

    產品詳細資訊

    Bearing Assemblies


    Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate.

    Provided with metal shields
    Lubricated for life


    Slide System - Hepco


    Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

    規格

    Attribute
    Value
    Roller Diameter58mm
    TypeTrack Roller
    16 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:2個)

    HK$440.515

    單位Per unitPer Pack*
    2 - 10HK$440.515HK$881.03
    12 - 22HK$423.065HK$846.13
    24 +HK$409.72HK$819.44
    * 參考價格