Adapter Bushing Cam Follower BM1, 4.76mm OD
- RS庫存編號:
- 259-0189
- 製造零件編號:
- BM1
- 製造商:
- HepcoMotion
查看所有Cam Followers
- RS庫存編號:
- 259-0189
- 製造零件編號:
- BM1
- 製造商:
- HepcoMotion
不適用
法例與合規
不適用
產品詳細資訊
Concentric & Eccentric Adaptor Bushings
Used for mounting guide wheels, the adaptor bushings are available as concentric or eccentric versions
Note
Eccentric bushings are used opposite concentric bushings to provide a simple and effective means of adjusting the free play of the system. Also, since the circumference of the wheels is greater at the major diameter than the minor diameter, there is a constant wiping action on the track which gives a self-cleaning effect.




Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
規格
Attribute | Value |
Type | Concentric Adapter Bushing |
Roller Diameter | 4.76mm |