最近搜索

    Adapter Bushing Cam Follower MB2, 9.52mm OD

    RS庫存編號:
    259-0195
    製造零件編號:
    MB2
    製造商:
    HepcoMotion
    HepcoMotion

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Cam Followers
    67 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    原價 HK$35.89

    您付款

    HK$30.51

    單位Per unit
    1 - 9HK$30.51
    10 - 49HK$29.33
    50 +HK$28.55
    RS庫存編號:
    259-0195
    製造零件編號:
    MB2
    製造商:
    HepcoMotion

    不適用

    COO (Country of Origin):
    US

    產品概覽和技術數據資料表


    法例與合規

    不適用

    COO (Country of Origin):
    US

    產品詳細資訊

    Concentric & Eccentric Adaptor Bushings


    Used for mounting guide wheels, the adaptor bushings are available as concentric or eccentric versions

    Note

    Eccentric bushings are used opposite concentric bushings to provide a simple and effective means of adjusting the free play of the system. Also, since the circumference of the wheels is greater at the major diameter than the minor diameter, there is a constant wiping action on the track which gives a self-cleaning effect.


    Track System - Hepco


    An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.

    規格

    AttributeValue
    TypeConcentric Adapter Bushing
    Roller Diameter9.52mm
    67 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    原價 HK$35.89

    您付款

    HK$30.51

    單位Per unit
    1 - 9HK$30.51
    10 - 49HK$29.33
    50 +HK$28.55