INA Roller and Plain Stud Type Track Roller Track Roller KR16-PP-A-NMT 16 mm OD

小計(1 件)*

HK$459.90

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$459.90

* 參考價格

RS庫存編號:
260-0217
製造零件編號:
KR16-PP-A-NMT
製造商:
INA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

INA

Product Type

Track Roller

Roller Diameter

16mm

Roller Width

28mm

Bearing Type

Roller and Plain

Sub Type

Stud Type Track Roller

Static Load Rating

3.45N

Dynamic Load Rating

3.2N

Roller Shape

Cylindrical

Roller Style

Stud

Standards/Approvals

No

COO (Country of Origin):
DE

Schaeffler Track Roller, 16mm Roller Diameter, 3.45N Static Load Rating - KR16-PP-A-NMT


This track roller is a high-performance solution designed for various demanding applications. With a roller diameter of 16mm, this yoke type roller features a well-optimised INA profile, making it suitable for industrial use. This product is equipped with plastic axial plain washers on both sides for enhanced durability and performance.

Features & Benefits


• Static load rating supports rigorous operational demands up to 3.45N

• Dynamic load rating provides resilience with 3.2N efficiency

• Fatigue load limit of 465N enhances longevity and reliability

• Lightweight design at 19.91g aids handling and installation

• Features drive-fit lubrication nipple for easy maintenance

• Designed for permanent grease lubrication, ensuring optimal performance

Applications


• Utilised in various machinery requiring precise load management

• Ideal for automated systems where track rollers are essential

• Suitable for assemblies needing reliable axial guidance

• Employed in environments demanding robust performance under stress

What is the maximum load capacity for this roller when used in dynamic situations?


The dynamic load rating for this roller reaches up to 3.2N, ensuring it can effectively handle operational stresses in moving applications.

How does the lubrication system enhance the lifespan of the roller?


The drive-fit lubrication nipple allows for straightforward application of grease, which maintains optimal function and reduces wear, contributing to the roller's overall durability.

Can this roller be used in high-speed applications?


Yes, the roller is rated for speeds up to 14,000rpm when lubricated with appropriate grease, making it suitable for many fast-moving mechanical applications.

相关链接