Microchip MCP2517FD-H/SL, CAN Controller 8Mbit/s CAN 2.0B, 14-Pin SOIC

  • RS庫存編號 162-3016
  • 製造零件編號 MCP2517FD-H/SL
  • 製造商 Microchip
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

The MCP2517FD is a cost-effective and small-footprint External CAN FD Controller that can be easily added to a microcontroller with an available SPI interface. Therefore, a CAN FD channel can be easily added to a microcontroller that is either lacking a CAN FD peripheral or that doesn't have enough CAN FD channels. The MCP2517FD supports both CAN frames in the Classical format (CAN 2.0B) and CAN Flexible Data Rate (CAN FD) format

Supports both CAN 2.0B and CAN FD
Arbitration Bit Rate up to 1 Mbps
Data Bit Rate up to 8 Mbps
Up to 20MHz SPI Clock Speed
31 FIFOs configurable as transmit or receive
32 Flexible Filter and Mask Objects
One Transmit Queue
32-bit Time Stamp
Bus Health Diagnostics and Error Counters
VDD:2.7V-5.5V
Active Current Max:12mA @ 5.5V, 40 MHz CAN Clock
Sleep Current:10uA, Typical
Temperature Range:-40C to +150C
Packages:VDFN14 (Wettable Flanks), SOIC14

規格
Attribute Value
Maximum Data Rate 8Mbit/s
Number of Transceivers 1
Standard Supported CAN 2.0B
Power Down Mode Sleep, Standby
Maximum Supply Current 20 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Dimensions 8.65 x 3.9 x 1.5mm
Length 8.65mm
Width 3.9mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
此產品已停售