ON Semiconductor NCV7356D1G, CAN Transceiver 100kbps 1-Channel CAN 2.0, J2411, 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

CAN Bus Transceivers, ON Semiconductor

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

規格
Attribute Value
Maximum Data Rate 100kbps
Number of Transceivers 1
Standard Supported CAN 2.0, J2411
Power Down Mode Sleep, Standby
Maximum Supply Current 8 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage -0.3 V
此為已停產產品