- RS庫存編號:
- 857-2871
- 製造零件編號:
- ECH3010NPAT-1
- 製造商:
- Carlo Gavazzi
此產品已停售
- RS庫存編號:
- 857-2871
- 製造零件編號:
- ECH3010NPAT-1
- 製造商:
- Carlo Gavazzi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- LT
產品詳細資訊
Type ECH Capacitive Proximity Switches, High Temperature
The type ECH capacitive proximity switches are supplied with a separate Teflon sensor head in M30 making them ideal for applications with an ambient temperature range of -196 to +180 °C. These could include plastic pellet/resin detection in plastic injection moulding machines and drying equipment, and detection of hot wax as used in the manufacturing process of cars. They have been designed for non-flush mounting with NPN and PNP open collector outputs.
Features:
For temperature applications, from -196 to +180 °C
Sensor diameter: M30, Teflon and stainless steel
Adjustable sensing distance: 4 to 15 mm, factory set for 10 mm
Power supply: 10 to 40 V dc
Output: transistor NPN or PNP, make & break switching
Protection: Reverse polarity, short-circuit, transients
LED-indication for output ON
Separate amplifier and sensor
Plug connection
For temperature applications, from -196 to +180 °C
Sensor diameter: M30, Teflon and stainless steel
Adjustable sensing distance: 4 to 15 mm, factory set for 10 mm
Power supply: 10 to 40 V dc
Output: transistor NPN or PNP, make & break switching
Protection: Reverse polarity, short-circuit, transients
LED-indication for output ON
Separate amplifier and sensor
Plug connection
Carlo Gavazzi
規格
Attribute | Value |
---|---|
Body Style | Barrel |
Output Type | NPN-NO/NC |
Detection Range | 15 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 10 → 40 V dc |
Length | 57mm |
Maximum DC Voltage | 40V |
Switching Current | ≤200 mA |
Housing Material | Teflon |
Maximum Operating Temperature | +180°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -196°C |