- RS庫存編號:
- 102-5460
- 製造零件編號:
- V-1006
- 製造商:
- Richco
此產品已停售
- RS庫存編號:
- 102-5460
- 製造零件編號:
- V-1006
- 製造商:
- Richco
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Nylon Fixing Clamps
Black PVC
Note
Screws and nuts are not supplied. The diameter 2.4mm is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.
Note
Fixing hole diameter 2.4mm
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
規格
Attribute | Value |
---|---|
Accessory Type | Clip |
For Use With | 15.9 mm Dia. Capacitor |
Material | PVC |
Diameter | 15.9mm |
Compatible Capacitor Shapes | Round |
Clip Diameter | 15.9mm |