Altech 80A Car Fuse, 660V ac

  • RS庫存編號 900-3124
  • 製造零件編號 80NH00AM-6
  • 製造商 Altech
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): SI
產品詳細資訊

Altech NH Series Fuses

Altech NH series knife blade fuses are used for power distribution applications and to protect large electrical devices such as motors, drives, etc. They are available in seven sizes with a current range of 2 to 1600 A. NH series fuses have knife blades at both ends, which mount into Fuse Bases.

Industrial Power Fuses

規格
Attribute Value
Current Rating 80 A
Voltage Rating 660 V ac
Fuse Speed F
Series NH
當前暫無庫存,可於2020/1/30發貨,3 工作日送達。
單價 /個 (每包:3個)
HK$ 88.56
(不含稅)
單位
Per unit
Per Pack*
3 +
HK$88.56
HK$265.68
* 參考價格