Eaton 25A AM Ceramic Cartridge Fuse, 14 x 51 mm

小計(1 包,共 10 件)*

HK$256.70

Add to Basket
選擇或輸入數量
有庫存
  • 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$256.70HK$25.67

* 參考價格

RS庫存編號:
228-676
製造零件編號:
C14M25 CYLINDRICAL FUSE 14 x 51 25A AM 690V AC
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Cartridge Fuse

Current Rating

25A

Fuse Size

14 x 51 mm

Fuse Speed

AM

Voltage

690V

Body Material

Ceramic

Overall Length

51mm

Application Category

Industrial Applications

Fuse Characteristics

aM

Series

C14M

Diameter

14.3mm

Standards/Approvals

IEC 60269

豁免

COO (Country of Origin):
ES
The Eaton Bussmann series low voltage cylindrical fuse, designed with precision, provides exceptional protection for electrical circuits in demanding environments. This fuse offers a robust solution for safely handling electrical loads, featuring a unique design that facilitates efficient heat dissipation and minimal power loss. With a 25 Amp rating and a voltage capacity of up to 690 Volts AC, it ensures consistent performance while safeguarding equipment from overload and short-circuit scenarios. The compact dimensions of 14 x 51 mm make it adaptable for various installations, assuring compatibility with standard modular fuse holders. This innovative fuse is engineered for longevity, making it an essential component in modern electrical systems, whether in industrial machinery or everyday applications. Its compliance with CE, GoST-R, and RoHS standards highlights its commitment to quality and safety, assuring users of reliable and responsible usage.

Designed for optimal heat dissipation

Rated for high breaking capacity up to 80 kA

Compatible with CH14 modular fuse holders

Lightweight construction enhances ease of installation

Compliance with international safety standards

Ideal for both industrial and residential electrical systems

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。