- RS庫存編號:
- 395-806
- 製造零件編號:
- 3NC1025
- 製造商:
- Siemens
40 在3 工作日內發貨 (海外庫存)
80 在4 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$139.329
單位 | Per unit | Per Pack* |
10 - 240 | HK$139.329 | HK$1,393.29 |
250 - 990 | HK$133.756 | HK$1,337.56 |
1000 + | HK$128.183 | HK$1,281.83 |
* 參考價格 |
- RS庫存編號:
- 395-806
- 製造零件編號:
- 3NC1025
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IN
產品詳細資訊
SITOR Cylindrical Fuses, Size 10 x 38 mm, Type aR
Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Standards
IEC 60269-4
Approvals
UL, CSA
Approvals
UL, CSA
Standards
IEC 60269-4
規格
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 10 x 38mm |
Voltage Rating | 600V ac |
Application Category | aR |