- RS庫存編號:
- 395-812
- 製造零件編號:
- 3NC1032
- 製造商:
- Siemens
160 在3 工作日內發貨 (海外庫存)
160 在4 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$139.33
單位 | Per unit | Per Pack* |
10 - 240 | HK$139.33 | HK$1,393.30 |
250 - 990 | HK$133.757 | HK$1,337.57 |
1000 + | HK$128.182 | HK$1,281.82 |
* 參考價格 |
- RS庫存編號:
- 395-812
- 製造零件編號:
- 3NC1032
- 製造商:
- Siemens
法例與合規
不適用
- COO (Country of Origin):
- IN
產品詳細資訊
Siemens Cartridge Fuse, aR Utilisation Category, 600V AC Voltage Rating - 3NC1032
If electrical protection is your top priority, look to this safety-boosting cartridge fuse from Siemens. You can count on it to trip your circuit quickly when too much current passes through it, as its internal wire self-destructs whenever it receives more than 32A. This means it reliably breaks the path of electricity to your connected device, preventing equipment damage while keeping you safe from electric shock to boot. You'll find this model's a great shout for use with complex load-drawing industrial devices such as semiconductors, motor starters and UPS systems thanks to its rated operating voltage of 600V AC.
Features & Benefits
• aR utilisation category means you get very fast disconnection characteristics for a quick response in case of electrical overload
• Standard fuse size of 38 (L) x 10.3mm (D) offers broad compatibility
• Light weight of 9g, so won't add strain to your assembly
• Standard fuse size of 38 (L) x 10.3mm (D) offers broad compatibility
• Light weight of 9g, so won't add strain to your assembly
Can I reuse this fuse?
No. Cartridge fuses offer one use only as their breaking action depends on their inner wire failing by melting. If this happens, you'll need to replace the fuse to continue protecting your equipment.
Approvals
UL, CSA
Standards
IEC 60269-4
規格
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 10 x 38mm |
Voltage Rating | 600V ac |
Application Category | aR |
UL Class | UL Recognized |