- RS庫存編號:
- 412-295
- 製造零件編號:
- TDC10-3A
- 製造商:
- Eaton
- RS庫存編號:
- 412-295
- 製造零件編號:
- TDC10-3A
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- CN
產品詳細資訊
Quick Acting (F) LBC - Glass Bodied 6.3 x 32
Fast Acting fuses suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Eaton Cartridge Fuse, 250V AC Voltage Rating, Glass Tube With Electroplated Brass Endcap - TDC10-3A
Stop short circuits from tripping you up with this cartridge fuse from Eaton. To stop current surges from causing equipment blowouts, it has an internal wire that melts and cuts your power supply when there's a fault. The fuse also helps to keep homes and workplaces safe by reducing the risk of electric shocks. As this is a fast-acting type, you can count on it to put an almost instant stop to overcurrent. Choose a handy general-purpose fuse like this one to protect cabling and equipment in industrial settings such as automotive manufacturing factories and packaging facilities.
Features & Benefits
• Supplied in a pack of 10 to store and use as needed
• Electroplated brass endcaps resist corrosion and shrug off wear to boost longevity
• Lead-free to minimise the amount of heavy metals sent to landfills
• Transparent glass tube makes it easy to see if the fuse has blown
• Electroplated brass endcaps resist corrosion and shrug off wear to boost longevity
• Lead-free to minimise the amount of heavy metals sent to landfills
• Transparent glass tube makes it easy to see if the fuse has blown
What's the interrupting rating of this cartridge fuse?
This fuse's interrupting rating, also known as breaking capacity, is ten times its rated current of 3A, so you can count on it to put the brakes on powerful electrical surges.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Fuse Standard | BS2950A |