Bussmann HRC fuses are suitable for protection of domestic distribution systems. These fuse are ideal for spares and replacement parts for use in the Memera range of products.
Eaton Cartridge Fuse, 15A Current Rating, 10 x 26mm Fuse size - C1515
This fuse-link is designed for low voltage applications, with a rated current of 15 A and a breaking capacity of 16.5 kA. It operates at a rated voltage of AC 250V ac, complying with BS standards. The cylindrical shape ensures it fits specific fuse installations and performs reliably in challenging conditions.
Features & Benefits
• 15 A fuse rating for effective circuit protection • Utilisation category gL/gG for cable protection • 10x26mm size for easy integration • Ceramic construction for high durability • Breaking capacity up to 16.5 kA for enhanced safety
Applications
• Residential consumer units • Electrical systems and low voltage distribution • Industrial machinery and automation equipment
Is this fuse suitable for high voltage operations?
No, it is designed specifically for low voltage applications.
Does it comply with safety standards?
Yes, it meets BS1361 regulations.
Note
Eaton formerly known as Bussmann
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.