- RS庫存編號:
- 563-649
- 製造商:
- RS PRO
12300 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$4.101
單位 | Per unit | Per Pack* |
10 - 90 | HK$4.101 | HK$41.01 |
100 - 490 | HK$4.029 | HK$40.29 |
500 - 990 | HK$3.928 | HK$39.28 |
1000 - 4990 | HK$3.829 | HK$38.29 |
5000 + | HK$3.151 | HK$31.51 |
* 參考價格 |
- RS庫存編號:
- 563-649
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.
Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater
35A or Fuse rating x10, whichever is the greater
RS PRO Glass Cartridge Fuse
Approvals
7777
Contents
Current rating: 3 A
Voltage rating: 250 V ac
Cylindrical in shape
RS PRO have a range of cartridge fuses types to suit all your requirements.
Voltage rating: 250 V ac
Cylindrical in shape
RS PRO have a range of cartridge fuses types to suit all your requirements.
規格
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |