Schurter 32A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS庫存編號:
- 144-1807
- 製造零件編號:
- 8020.5026.G
- 製造商:
- Schurter
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 盒,共 1000 件)*
HK$6,887.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年7月27日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 - 1 | HK$6,887.90 | HK$6.888 |
| 2 - 3 | HK$6,736.30 | HK$6.736 |
| 4 + | HK$6,591.80 | HK$6.592 |
* 參考價格
- RS庫存編號:
- 144-1807
- 製造零件編號:
- 8020.5026.G
- 製造商:
- Schurter
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schurter | |
| Product Type | Cartridge Fuse | |
| Current Rating | 32A | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | T | |
| Voltage | 500, 400V ac | |
| Body Material | Ceramic | |
| Overall Length | 32mm | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -40°C | |
| Series | SHT | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 6.3mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Schurter | ||
Product Type Cartridge Fuse | ||
Current Rating 32A | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed T | ||
Voltage 500, 400V ac | ||
Body Material Ceramic | ||
Overall Length 32mm | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -40°C | ||
Series SHT | ||
Maximum Operating Temperature 85°C | ||
Diameter 6.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Schurter Cartridge Fuse
The Schurter SHT 6.3x32 cartridge fuse has a ceramic cylindrical body with a 400VAC/63VDC 32A rating. It has a nickel-plated copper alloy endcaps on both the sides and tin-plated copper axial leads in it.
Features and Benefits
• Ambient temperature ranges between -40°C and 85°C
• Breaking capacity 1500A at AC and 1000A at DC
• Fuse holder/clip mount type
• Melting I²t at 8750A2s
• Suitable for pulse-shaped continuous currents
• Time-Lag T slow blow fuse
• Unique selling proposition
Applications
• 3-phase systems
• DC systems
• Frequency converters
• Photovoltaic
• Power electronics
Certifications
• CSA C22.2 no. 248.14
• IEC 60068-1
• UL 248-14
• UL File Number: E41599 listed
相关链接
- Schurter 32 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 6.3 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 5 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 10 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 20 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 16 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 2 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 1 A T Ceramic Cartridge Fuse, 6.3 x 32 mm