Eaton 2 A T Glass Cartridge Fuse, 6.3 x 32 mm
- RS庫存編號:
- 169-9377
- 製造零件編號:
- TDC11-2A
- 製造商:
- Eaton
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 袋,共 1000 件)*
HK$21,757.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年5月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 1 | HK$21,757.20 | HK$21.757 |
| 2 - 9 | HK$21,278.53 | HK$21.279 |
| 10 + | HK$19,150.68 | HK$19.151 |
* 參考價格
- RS庫存編號:
- 169-9377
- 製造零件編號:
- TDC11-2A
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Cartridge Fuse | |
| Current Rating | 2 A | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | T | |
| Voltage | 250V | |
| Body Material | Glass | |
| Overall Length | 32mm | |
| Fuse Characteristics | Time Delay | |
| Series | TDC11 | |
| Diameter | 6.3 mm | |
| Standards/Approvals | RoHS, BS 2950A | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Cartridge Fuse | ||
Current Rating 2 A | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed T | ||
Voltage 250V | ||
Body Material Glass | ||
Overall Length 32mm | ||
Fuse Characteristics Time Delay | ||
Series TDC11 | ||
Diameter 6.3 mm | ||
Standards/Approvals RoHS, BS 2950A | ||
不相容
- COO (Country of Origin):
- CN
Eaton Cartridge Fuse, 2A Current Rating, 6.3 x 32mm Fuse size - TDC11-2A
This time-delay fuse from the TDC11 Series operates at 250Vac with a 2A current rating, providing reliable interruption up to 10 times the rated current. It features a glass tube construction with electroplated brass endcaps and complies with lead-free and RoHS standards.
Features & Benefits
• 2A current rating for reliable protection
• 250V ac voltage rating suits various applications
• Glass body for status visibility
• Complies with BS2950A for reliability
• T-speed fuse ensures fast overload response
Applications
• Protects circuits in automation systems
• Suitable for electromechanical devices
• Ideal for low voltage distribution panels
• Used in manufacturing equipment
Can it be used in low voltage applications?
Yes, it is suitable for low voltage circuits.
Note
Eaton formerly known as Bussmann
Approvals
-
相关链接
- Eaton 2 A T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 1 A T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 5 A T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 250 mA T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 500 mA T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 750 mA T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 3 A T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 150 mA T Glass Cartridge Fuse, 6.3 x 32 mm