- RS庫存編號:
- 173-7897
- 製造零件編號:
- 8020.0520.PT
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 173-7897
- 製造零件編號:
- 8020.0520.PT
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Schurter SPT Fuses
Standard miniature fuse
PCB or THT mounting
PCB or THT mounting
Standards
IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised, VDE approved
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
規格
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 40 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |