Schurter 5A T Ceramic Cartridge Fuse, 6.3 x 32 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 盒,共 1000 件)*

HK$4,503.00

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看

每盒
每單位*
1 - 1HK$4,503.00HK$4.503
2 - 3HK$4,404.00HK$4.404
4 +HK$4,309.40HK$4.309

* 參考價格

RS庫存編號:
173-8060
製造零件編號:
8020.5018.G
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Product Type

Cartridge Fuse

Current Rating

5A

Fuse Size

6.3 x 32 mm

Fuse Speed

T

Voltage

500V ac

Overall Length

32mm

Body Material

Ceramic

Fuse Characteristics

Time Delay

Minimum Operating Temperature

-40°C

Series

SHT 6.3x32

Maximum Operating Temperature

60°C

Diameter

6.3mm

Standards/Approvals

UL, UKCA, RoHS, cURus, CE

COO (Country of Origin):
CN
The Schurter cartridge fuses are electrical safety devices that are used for the overload protection of electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end.

IEC standard fuse

Easy to replace

Operation is fast

Low cost solution

相关链接