- RS庫存編號:
- 211-2280
- 製造零件編號:
- DF2BA0600
- 製造商:
- Schneider Electric
- RS庫存編號:
- 211-2280
- 製造零件編號:
- DF2BA0600
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric TeSys GS Series NFC cartridge fuse, this cartridge fuse is aM type fuses which are designed to withstand high current peaks of a very short duration. They must be combined with a thermal overload relay coupled with a contactor. This cartridge fuse consist 400 VAC voltage with 6 A current.
To protect electrical circuits and appliances
規格
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 8.5 x 32mm |
Fuse Speed | T |
Voltage Rating | 400V ac |
Body Material | Ceramic |
Better World Product | Yes |
Better World Verification | Green Premium |
Fuse Standard | NFC |