- RS庫存編號:
- 240-7310
- 製造零件編號:
- 3061318
- 製造商:
- Phoenix Contact
30 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$102.477
單位 | Per unit | Per Pack* |
10 - 40 | HK$102.477 | HK$1,024.77 |
50 + | HK$100.427 | HK$1,004.27 |
* 參考價格 |
- RS庫存編號:
- 240-7310
- 製造零件編號:
- 3061318
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The Phoenix contact Fuse is rated for voltage up to 1000 V DC and current of 6 A. Its dimensions are 10.3x38 mm. These midget fuses for reliable protection of PV modules and their control system. It is used in PV lines with a nominal voltage of up to 1000 V DC.
It is rated for nominal voltage of up to 1000 V DC and current of 6 A
規格
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 10 x 38mm |
Fuse Speed | gPV |
Voltage Rating | 1kV dc |
Body Material | Ceramic |