- RS庫存編號:
- 253-7610
- 製造零件編號:
- 2939014
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/5/15發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$6.92
單位 | Per unit | Per Pack* |
10 + | HK$6.92 | HK$69.20 |
* 參考價格 |
- RS庫存編號:
- 253-7610
- 製造零件編號:
- 2939014
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phoenix Contact has Output fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2, 1 A fast blow.
Glass fuse
Rated voltage is 12 V
Fuse fast blow
LED signalling
Optical fault display is No
Rated voltage is 12 V
Fuse fast blow
LED signalling
Optical fault display is No
規格
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Voltage Rating | 12V |
Body Material | Ceramic |