Schurter 25 A T Ceramic Cartridge Fuse, 6.35 x 32 mm

小計(1 件)*

HK$5.10

Add to Basket
選擇或輸入數量
有庫存
  • 102 件準備從其他地點送貨
  • 加上 139 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5.10

* 參考價格

RS庫存編號:
269-3864
製造零件編號:
8020.0606
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

25 A

Product Type

Cartridge Fuse

Fuse Size

6.35 x 32 mm

Fuse Speed

T

Voltage

250 V ac

Overall Length

32mm

Body Material

Ceramic

Application Category

Single-Phase High Current Applications up to 30 A

Fuse Characteristics

Time Lag

Minimum Operating Temperature

-40°C

Series

SUT

Maximum Operating Temperature

85°C

Diameter

6.35 mm

Standards/Approvals

IECUL 6681, UL 4814, RoHS, CSA. . 48.14

COO (Country of Origin):
CN
The Schurter cartridge fuses are electrical safety devices that are used for the overload protection of electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end.

IEC standard fuse

Easy to replace

Operation is fast

Low cost solution

相关链接