Schurter 0.5A T Ceramic Cartridge Fuse, 6.35 x 32 mm
- RS庫存編號:
- 269-3865
- 製造零件編號:
- 8020.5008
- 製造商:
- Schurter
小計(1 件)*
HK$5.50
訂單超過 HK$250.00 免費送貨
有庫存
- 54 件準備從其他地點送貨
- 加上 400 件從 2026年8月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5.50 |
* 參考價格
- RS庫存編號:
- 269-3865
- 製造零件編號:
- 8020.5008
- 製造商:
- Schurter
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schurter | |
| Current Rating | 0.5A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 6.35 x 32 mm | |
| Fuse Speed | T | |
| Voltage | 500V ac | |
| Body Material | Ceramic | |
| Overall Length | 32mm | |
| Fuse Characteristics | Time Lag | |
| Minimum Operating Temperature | -40°C | |
| Series | SHT | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 6.35mm | |
| Standards/Approvals | IECUL 6681, CSA. . 48.14, UL, RoHS, UL 4814 | |
| 選取全部 | ||
|---|---|---|
品牌 Schurter | ||
Current Rating 0.5A | ||
Product Type Cartridge Fuse | ||
Fuse Size 6.35 x 32 mm | ||
Fuse Speed T | ||
Voltage 500V ac | ||
Body Material Ceramic | ||
Overall Length 32mm | ||
Fuse Characteristics Time Lag | ||
Minimum Operating Temperature -40°C | ||
Series SHT | ||
Maximum Operating Temperature 85°C | ||
Diameter 6.35mm | ||
Standards/Approvals IECUL 6681, CSA. . 48.14, UL, RoHS, UL 4814 | ||
- COO (Country of Origin):
- CN
The Schurter cartridge fuses are electrical safety devices that are used for the overload protection of electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end.
IEC standard fuse
Easy to replace
Operation is fast
Low cost solution
相关链接
- Schurter 16 A T Ceramic Cartridge Fuse, 6.35 x 32 mm
- Schurter 1.6 A T Ceramic Cartridge Fuse, 6.35 x 32 mm
- Schurter 25 A T Ceramic Cartridge Fuse, 6.35 x 32 mm
- Schurter 12 A T Ceramic Cartridge Fuse, 6.35 x 32 mm
- Schurter 10 A T Ceramic Cartridge Fuse, 6.35 x 32 mm
- Schurter 5 A T Ceramic Cartridge Fuse, 6.35 x 32 mm
- Schurter 2.5 A T Ceramic Cartridge Fuse, 6.35 x 32 mm
- Schurter 0.5 A F Ceramic Cartridge Fuse, 6.35 x 32 mm