Schurter 1.6 A T Ceramic Cartridge Fuse, 6.35 x 32 mm

小計(1 件)*

HK$6.50

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
  • 加上 1,008 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6.50

* 參考價格

RS庫存編號:
269-3866
製造零件編號:
8020.5013
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

1.6 A

Product Type

Cartridge Fuse

Fuse Size

6.35 x 32 mm

Fuse Speed

T

Voltage

500 V ac

Body Material

Ceramic

Overall Length

32mm

Minimum Operating Temperature

-40°C

Fuse Characteristics

Time Lag

Series

SHT

Maximum Operating Temperature

85°C

Diameter

6.35 mm

Standards/Approvals

UL 4814, UL, RoHS, IECUL 6681, CSA. . 48.14

COO (Country of Origin):
CN

Schurter SHT Fuses


Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.

High breaking capacity of 1500 A

High rated current

Time- Lag T characteristics

Pigtails optional

All fuses have Thermoplaste Polyamide bodies

Approvals

UL

Standards

UL, CSA

相关链接