Schurter 5 A T Ceramic Cartridge Fuse, 6.35 x 32 mm

小計(1 件)*

HK$6.80

Add to Basket
選擇或輸入數量
有庫存
  • 157 件準備從其他地點送貨
  • 加上 811 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6.80

* 參考價格

RS庫存編號:
269-3868
製造零件編號:
8020.5018
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Product Type

Cartridge Fuse

Current Rating

5 A

Fuse Size

6.35 x 32 mm

Fuse Speed

T

Voltage

500 V ac

Overall Length

32mm

Body Material

Ceramic

Fuse Characteristics

Time Lag

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SHT

Diameter

6.35 mm

Standards/Approvals

UL 4814, CSA. . 48.14, IECUL 6681, RoHS, UL

COO (Country of Origin):
CN

Schurter SHT Fuses


Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.

High breaking capacity of 1500 A

High rated current

Time- Lag T characteristics

Pigtails optional

All fuses have Thermoplaste Polyamide bodies

Approvals

UL

Standards

UL, CSA

相关链接