Schurter 10A T Ceramic Cartridge Fuse, 6.3 x 32mm

小計(1 件)*

HK$6.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2,704 件從 2025年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6.80

* 參考價格

RS庫存編號:
269-3869
Distrelec 貨號:
300-90-208
製造零件編號:
8020.5021
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

10A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

500V ac

Body Material

Ceramic

The Schurter cartridge fuses are electrical safety devices that are used for the overload protection of electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end.

IEC standard fuse
Easy to replace
Operation is fast
Low cost solution

相关链接