Schurter 16A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS庫存編號:
- 269-3880
- Distrelec 貨號:
- 300-90-226
- 製造零件編號:
- 8020.5080
- 製造商:
- Schurter
小計(1 件)*
HK$3.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1,235 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3.60 |
* 參考價格
- RS庫存編號:
- 269-3880
- Distrelec 貨號:
- 300-90-226
- 製造零件編號:
- 8020.5080
- 製造商:
- Schurter
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schurter | |
| Current Rating | 16A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | F | |
| Voltage Rating | 500V ac | |
| Body Material | Ceramic | |
| 選取全部 | ||
|---|---|---|
品牌 Schurter | ||
Current Rating 16A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- CN
The Schurter cartridge fuses are electrical safety devices that are used for the overload protection of electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end.
IEC standard fuse
Easy to replace
Operation is fast
Low cost solution
Easy to replace
Operation is fast
Low cost solution
相关链接
- Schurter 16A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 800mA F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 1A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 1.6A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 5A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 8A F Ceramic Cartridge Fuse, 6.3 x 32mm