- RS庫存編號:
- 537-1509
- 製造零件編號:
- S505-3.15-R
- 製造商:
- Eaton
13210 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$4.74
單位 | Per unit | Per Pack* |
10 - 240 | HK$4.74 | HK$47.40 |
250 - 490 | HK$4.656 | HK$46.56 |
500 + | HK$4.572 | HK$45.72 |
* 參考價格 |
- RS庫存編號:
- 537-1509
- 製造零件編號:
- S505-3.15-R
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Anti Surge (T) HBC – Ceramic Bodied, 5 x 20
Littelfuse Time lag ceramic body cartridge fuses are ideal for applications when surge withstand is required. Breaking capacity 1.5kA @ 250Vac
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 3.15A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Fuse Standard | IEC 60127-2 |