- RS庫存編號:
- 703-8415
- 製造零件編號:
- C14G6
- 製造商:
- Eaton
當前暫無庫存,可於2024/5/28發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$16.148
單位 | Per unit | Per Pack* |
10 - 490 | HK$16.148 | HK$161.48 |
500 - 2490 | HK$15.502 | HK$155.02 |
2500 + | HK$14.856 | HK$148.56 |
* 參考價格 |
- RS庫存編號:
- 703-8415
- 製造零件編號:
- C14G6
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Bussmann IEC Cylindrical Fuses
Cooper Bussmann IEC cylindrical class gG-gL and aM fuses are intended for industrial applications. Some industrial fuse links are available with an operated visible fuse indicator. Sizes 14 x 51, 22 x 58 in both class gG-gL and aM are also available with a built-in striker for micro-switch operation and remote indication.
Ceramic bodied
Silver plated copper end caps
Silver plated copper end caps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | gG - gL |