Schurter 2.5A T Ceramic Cartridge Fuse, 6.3 x 32 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 10 件)*

HK$80.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 110 件從 2026年5月18日 起發貨
  • 加上 670 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 240HK$8.02HK$80.20
250 - 490HK$7.88HK$78.80
500 +HK$7.74HK$77.40

* 參考價格

包裝方式:
RS庫存編號:
830-4237
製造零件編號:
8020.5015.G
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

2.5A

Product Type

Cartridge Fuse

Fuse Size

6.3 x 32 mm

Fuse Speed

T

Voltage

500V ac

Overall Length

32mm

Body Material

Ceramic

Minimum Operating Temperature

-40°C

Fuse Characteristics

Time Delay

Maximum Operating Temperature

60°C

Series

SHT 6.3x32

Diameter

6.3mm

Standards/Approvals

UKCA, RoHS, cURus, CE, UL

COO (Country of Origin):
CN

Schurter SHT Fuses


Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.

High breaking capacity of 1500 A

High rated current

Time- Lag T characteristics

Pigtails optional

All fuses have Thermoplaste Polyamide bodies

Approvals

UL

Standards

UL, CSA

相关链接