Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32mm

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 10 件)*

HK$49.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1,540 件從 2025年12月08日 起發貨
  • 加上 900 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 - 240HK$4.96HK$49.60
250 - 490HK$4.84HK$48.40
500 +HK$4.76HK$47.60

* 參考價格

包裝方式:
RS庫存編號:
830-4278
製造零件編號:
8020.5076.G
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

6.3A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

500V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SHF 6.3x32

COO (Country of Origin):
CN

Schurter SHF type fuses


Schurter SHF series cartridge fuse characterise of high breaking capacity of 1500 A and overcurrent protection up to 500 VAC. The SHF 6.3x32 series has a compact size making them ideal for primary protection of 3-phase system applications as well as a wide range of industrial applications, such as HVAC systems, photovoltaic, frequency converters, and power electronic. These cartridge fuses are offered in 10 current ratings ranging from 1 to 8A.

High breaking capacity
High rated current
Quick-Acting F
Pigtails optional

Standards

UL, CSA

Approvals

UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

相关链接