Schurter, 3.15A Glass Cartridge Fuse, 6.3 x 32mm, Speed F

  • RS庫存編號 866-3154
  • 製造零件編號 0001.1029
  • 製造商 Schurter
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FR
產品詳細資訊

Schurter - SP 6.3x32 Series

Schurter SP fuses are a dependable primary protection device for use in a wide range of applications. The fuses are available in a variety of current ratings.

Cylindrical
Mounting Style - Holder
Termination Style - Clip
Nickel plated copper alloy endcaps

規格
Attribute Value
Current Rating 3.15 A
Fuse Size 6.3 x 32mm
Fuse Speed F
Voltage Rating 250 V ac
Body Material Glass
Series SP 6.3x32
50 現貨庫存,可於3工作日發貨。
單價 /個 (每包:10個)
HK$ 14.97
(不含稅)
單位
Per unit
Per Pack*
10 +
HK$14.97
HK$149.70
* 參考價格