Schurter 1A T Ceramic Cartridge Fuse, 6.3 x 32 mm

小計(1 包,共 10 件)*

HK$74.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6,080 件從 2026年5月18日 起發貨
  • 加上 980 件從 2026年6月22日 起發貨
  • 加上 980 件從 2026年7月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$7.48HK$74.80

* 參考價格

RS庫存編號:
870-1688
Distrelec 貨號:
300-90-198
製造零件編號:
8020.5011
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

1A

Product Type

Cartridge Fuse

Fuse Size

6.3 x 32 mm

Fuse Speed

T

Voltage

500V ac

Overall Length

32mm

Body Material

Ceramic

Fuse Characteristics

Time Delay

Minimum Operating Temperature

-40°C

Series

SHT 6.3x32

Maximum Operating Temperature

60°C

Diameter

6.3mm

Standards/Approvals

UL 248-14

COO (Country of Origin):
CN
The Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.

High breaking capacity of 1500 A

High rated current

Time- Lag T characteristics

Pigtails optional

相关链接