Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 878-3848
- Mfr. Part No.:
- 239005VP
- Brand:
- Littelfuse
Subtotal (1 pack of 5 units)*
HK$281.00
订单金额满 HK$250.00 享免费送货服务
有库存
- 40 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | HK$56.20 | HK$281.00 |
*price indicative
- RS Stock No.:
- 878-3848
- Mfr. Part No.:
- 239005VP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| 品牌 | Littelfuse | |
| Current Rating | 5A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 125V ac | |
| Body Material | Glass | |
| UL Class | UL 248 | |
| Series | 239 | |
| Fuse Standard | IEC 60127 | |
| Select all | ||
|---|---|---|
品牌 Littelfuse | ||
Current Rating 5A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 125V ac | ||
Body Material Glass | ||
UL Class UL 248 | ||
Series 239 | ||
Fuse Standard IEC 60127 | ||
- COO (Country of Origin):
- CN
Littelfuse 239 Series Slo-Blo Fuse 5x20mm
The professional 239 series of time-lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Related links
- Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 6.3A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 80mA T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2.5A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 50mA T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 250mA T Glass Cartridge Fuse, 5 x 20mm