- RS庫存編號:
- 829-3171
- 製造零件編號:
- 372851
- 製造商:
- Guitel
- RS庫存編號:
- 829-3171
- 製造零件編號:
- 372851
- 製造商:
- Guitel
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Green Elastic Rubber Tyre - Non Markinig, Polyamide Hub
Guitel's range of Resitainer castors with green Resilex P wheels. Resilex P wheels incorporate the low starting effort and manoeuvrability of a hard tread with the advantages of a non marking rubber tread.Manufactured from thick, zinc plated pressed steel for excellent corrosion and abrasion resistance.
Plate mounting
Resistant to abrasion
Low starting effort
Roller bearing hub
Double action, easy to use brake
Non marking rubber wheel
Quiet operation
Zinc plated
Resistant to abrasion
Low starting effort
Roller bearing hub
Double action, easy to use brake
Non marking rubber wheel
Quiet operation
Zinc plated
規格
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 200kg |
Includes Brake | No |
Overall Height | 157mm |
Wheel Width | 36mm |
Rotation | Swivel |
Tyre Material | Rubber |
Fixing Centres | 80 x 60mm |
Fixing Plate Dimensions | 105 x 85mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 9mm |
Weight Class | Heavy Duty |
Hub Material | Polyamide |
Hub Bearing Type | Roller Bearing |