- RS庫存編號:
- 829-3196
- 製造零件編號:
- 374061
- 製造商:
- Guitel
此產品已停售
- RS庫存編號:
- 829-3196
- 製造零件編號:
- 374061
- 製造商:
- Guitel
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Green Elastic Rubber Tyre - Non marking, Polyamide Hub, Heavy Duty
Fortainer heavy duty castors from Guitel. Manufactured from thick zinc plated pressed steel for rigidity and high corrosion resistance. The swivel head uses two rows of treated steel balls lubricated and protected by a seal for smooth trouble free operation. These castors are fitted with Guitels Resilex P wheels which give the user the manoeuvrability and low rolling resistance of a hard wheel with the advantages of rubber wheels.
Non marking green rubber wheel
Quiet operation
Double action brake works on wheel and swivel
Easy to operate brake
Roller Bearing wheel
Zinc plated
400 daN Load
Plate fitting
Quiet operation
Double action brake works on wheel and swivel
Easy to operate brake
Roller Bearing wheel
Zinc plated
400 daN Load
Plate fitting
規格
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Load Capacity | 400kg |
Mounting Type | Plate |
Overall Height | 197mm |
Rotation | Braked Swivel |
Wheel Width | 42mm |
Fixing Plate Dimensions | 135 x 110mm |
Tyre Material | Rubber |
Includes Brake | Yes |
Fixing Centres | 105 x 80mm |
Weight Class | Heavy Duty |
Number of Fixing Holes | 4 |
Hub Material | Polyamide |
Hub Bearing Type | Roller Bearing |
Fixing Hole Size | 11mm |