- RS庫存編號:
- 161-1947
- 製造零件編號:
- 2170481
- 製造商:
- Lapp
當前暫無庫存,可於2024/5/17發貨,3 工作日送達。
已增加
單價 毎卷:100 米
HK$12,955.01
Reel(s) | Per Reel | Per Metre* |
1 + | HK$12,955.01 | HK$129.55 |
* 參考價格 |
- RS庫存編號:
- 161-1947
- 製造零件編號:
- 2170481
- 製造商:
- Lapp
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
LAPP Ethernet Cable, Unterminated, Halogen-Free - ETHERLINE Series - 2170481
To make connections in your industrial LAN, try this Ethernet cable from LAPP. It has stranded conductors for flexibility, so you won't have to worry about it being damaged when bent. This makes it suitable for use in both permanent and non-permanent installations. Screening helps to minimise the risk of electromagnetic interference from nearby electronic devices, giving you clear and speedy data transmission. Thanks to an abrasion-resistant polyurethane outer jacket, you can rely on this cable's longevity in harsh environments.
Features & Benefits
• Halogen-free, so won't emit any toxic fumes in the event of a fire
• Data transfer rate of up to 10Gbit/s, so suitable for demanding networks
• Copper conductors for optimal electrical flow
• Data transfer rate of up to 10Gbit/s, so suitable for demanding networks
• Copper conductors for optimal electrical flow
Applications
• Automated production lines
• Printing industry
• Automotive manufacturing
• Printing industry
• Automotive manufacturing
Will this cable burn if there's a fire?
This cable has fire-retardant behaviour, so you can be sure it won't contribute to a workplace fire.
Approvals
Electrical requirements acc. to IEC 61156-6
UL/CSA-certified (CMX)
UL AWM Style 21576
Flame-retardant according IEC 60332-1-2
UL/CSA-certified (CMX)
UL AWM Style 21576
Flame-retardant according IEC 60332-1-2
規格
Attribute | Value |
---|---|
Series | ETHERLINE |
LAN Category | Cat7 |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | Polyurethane |
Fire Behaviour | Flame Retardant, Halogen Free |
Core Strands | 7/0.2 |
Outer Diameter | 9.4mm |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
American Wire Gauge | 24 AWG |
Voltage Rating | 125 V |
Cable Shape | Multicore |
Cross Sectional Area | 0.22 mm² |
Capacitance | 50nF/km |
Standards Met | CSA C22.2 No.210-15, cUL AWM I/II A/B (FT1), cULus, EN 50363-10-2, IEC 60332-1-2, IEC 60754-1, IEC 60811-404, UL 1581, UL 444, UL 758, UL AWM 11117 and 21576, VDE 0472-815, VW-1 |