- RS庫存編號:
- 811-0871
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 811-0871
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Purple Cat7a Cable, LSZH, Low Smoke Zero Halogen (LSZH), 100 m Length
This Cat7a cable from RS PRO connects electrical devices to gigabit-compatible Ethernet networks. As the lead comes on a 100-metre spool, it's a popular choice for larger commercial applications.
For a higher signal quality, this Cat 7a cable includes a strong PVC (polyvinyl chloride) jacket and foil shielding around the inner wires to reduce crosstalk and EMI (electromagnetic interference). You'll get a sharper image and clearer sound since it's thicker and has more insulation than Cat7 leads.
When exposed to flames, this LSZH (low-smoke zero halogen) component generates minimal quantities of smoke and no halogen to keep your workspace safe in the event of a fire. It enables 1 Gbps or faster data transmission between directly connected servers, switches and computer networks.
For a higher signal quality, this Cat 7a cable includes a strong PVC (polyvinyl chloride) jacket and foil shielding around the inner wires to reduce crosstalk and EMI (electromagnetic interference). You'll get a sharper image and clearer sound since it's thicker and has more insulation than Cat7 leads.
When exposed to flames, this LSZH (low-smoke zero halogen) component generates minimal quantities of smoke and no halogen to keep your workspace safe in the event of a fire. It enables 1 Gbps or faster data transmission between directly connected servers, switches and computer networks.
Features and Benefits
- Wire size of 22 AWG (American Wire Gauge)
- Attenuation of 68.4 dB
- Multicore, twisted pair cable shape
- Solid conductor strand type
- Seven core strands of 0.62 mm
- Low Smoke Zero Halogen (LSZH) fire behaviour
- Length of 100 m
- Seven strands
- Outer diameter of 8.2 mm
- LSZH outer sheath material
- Purple sheath colour
- Strand size of 0.62 mm
- Euroclass Eca standards met
- Unterminated
規格
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat7a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Sheath Colour | Purple |
Outer Sheath Material | LSZH |
Core Strands | 7/0.62 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | Euroclass Eca |
Cable Shape | Multicore, Twisted Pair |
American Wire Gauge | 22 AWG |
Outer Diameter | 8.2mm |
Number of Strands | 8 |
Conductor Strand Type | Solid |