- RS庫存編號:
- 608-5265
- 製造零件編號:
- TV8390
- 製造商:
- ABUS
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 608-5265
- 製造零件編號:
- TV8390
- 製造商:
- ABUS
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
ABUS Camera Bracket
The ABUS camera bracket is a high-quality mounting accessory used to fasten CCTV cameras. It is made up of aluminium, it has a load capacity of 4kg. This bracket has a height of 125mm and 1/4in tripod screw. It is compatible with IPCA58000, IPCA52010, IPCA52000, IPCA53000, and HDCC50000.
Features and Benefits
360° ball joint with quick release
Internal cable routing possible
Internal cable routing possible
規格
Attribute | Value |
---|---|
Type | Bracket |
For Use With | CCTV Cameras |
Material | Aluminium |
Load Capacity | 4.0kg |
Height | 125 mm |
Accessory Type | Bracket |