- RS庫存編號:
- 668-8189
- 製造零件編號:
- AK063
- 製造商:
- Phytec
此產品已停售
- RS庫存編號:
- 668-8189
- 製造零件編號:
- AK063
- 製造商:
- Phytec
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Fire Wire CAM-011H / 012H
Available as colour and monochrome
Built in a robust metal case with a C/CS lens mount
Resolution of 1024 x 768 pixels at a frame rate of up to 15 fps
Global shutter
IEEE 1394a - interface
Communication via DCAM 1.31 -Protocol
Drivers for Windows 2000 (SP2) & Windows XP / Vista are included
Built in a robust metal case with a C/CS lens mount
Resolution of 1024 x 768 pixels at a frame rate of up to 15 fps
Global shutter
IEEE 1394a - interface
Communication via DCAM 1.31 -Protocol
Drivers for Windows 2000 (SP2) & Windows XP / Vista are included
Phytec
規格
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Resolution | 1024 x 768 pixels |
Maximum Resolution | 1024 x 768pixels |
Sensor Type | 1/3 in CCD |
Depth | 55.7 mm |
Width | 50mm |
Height | 50 mm |