- RS庫存編號:
- 205-0153
- 製造零件編號:
- 919013004432
- 製造商:
- Philips Lighting
- RS庫存編號:
- 205-0153
- 製造零件編號:
- 919013004432
- 製造商:
- Philips Lighting
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour temperature is 4000k and has 4300 lm of luminous flux. It has 3-pole.
Ambient temperature range is -20 °C to +40 °C
Ingress protection code is IP20
Ingress protection code is IP20
規格
Attribute | Value |
---|---|
Type | LED Luminaire |
Batten Type | Single |
Length | 1.75 m |
Width | 65 mm |
Depth | 65 mm |
Wattage | 39 W |
Number of Lamps | 1 |
Lamp Type | LED |
Voltage Rating | 240 V |
Anti-corrosive | No |