- RS庫存編號:
- 899-3994
- 製造零件編號:
- 35NH00GL
- 製造商:
- Altech
此產品已停售
- RS庫存編號:
- 899-3994
- 製造零件編號:
- 35NH00GL
- 製造商:
- Altech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SI
產品詳細資訊
Altech – NH Fuses
The Altech range of NH fuses have been designed for use in industrial applications to protect large electrical devices such as motors and drives. The series is available in seven different sizes with current ranges ranging from 2 to 1600 A. The fuses have knife blades at both ends which mount on to the fuse bases.
Current range from 2 to 1600 A
Fuse bases available in 1-pole and 3-pole designs
Available in 7 different sizes
Fuse bases available in 1-pole and 3-pole designs
Available in 7 different sizes
Altech - Fuses
規格
Attribute | Value |
---|---|
Current Rating | 35A |
Voltage Rating | 500V ac |
Fuse Speed | T |
Series | NH |