Altech 4A Car Fuse, 380V ac

  • RS庫存編號 899-9740
  • 製造零件編號 4NZ01GL
  • 製造商 Altech
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): SI
產品詳細資訊

Altech NZ Series Fuses

Altech NZ series Fuses are compact bottle fuses. Available in three sizes D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps. Fuse accessories are sized to match. Each size fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
When an NZ fuse has blown, the colour coded indicator on the head of the fuse will pop out, giving visible indication through a glass window in the screw cap.

Industrial Power Fuses

規格
Attribute Value
Current Rating 4 A
Voltage Rating 380 V ac
當前暫無庫存,可於2020/3/6發貨,3 工作日送達。
單價 /個 (每包:10個)
HK$ 25.16
(不含稅)
單位
Per unit
Per Pack*
10 +
HK$25.16
HK$251.60
* 參考價格