- RS庫存編號:
- 604-9304
- 製造零件編號:
- CCR6.0MUC8T
- 製造商:
- TDK
- RS庫存編號:
- 604-9304
- 製造零件編號:
- CCR6.0MUC8T
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
規格
Attribute | Value |
---|---|
Resonance Frequency | 6MHz |
Frequency Tolerance | ±0.5% |
Mode of Oscillation | Fundamental |
Load Capacitance | 27pF |
Resonance Resistance | 40Ω |
Frequency Ageing | ±0.2%/Year |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 3 |
Dimensions | 4 x 2 x 1.1mm |
Height | 1.1mm |
Length | 4mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Width | 2mm |