- RS庫存編號:
- 624-1011
- 製造零件編號:
- CSTCR4M00G53-R0
- 製造商:
- Murata
此產品已停售
- RS庫存編號:
- 624-1011
- 製造零件編號:
- CSTCR4M00G53-R0
- 製造商:
- Murata
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
CSTCR
No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available
Integral load capacitors
Wide selection of frequencies available
The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.
CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.
CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Stable supply is ensured
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Stable supply is ensured
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Resonators - SMT
規格
Attribute | Value |
---|---|
Resonance Frequency | 4MHz |
Frequency Tolerance | ±0.5% |
Mode of Oscillation | Shear |
Load Capacitance | 39pF |
Resonance Resistance | 60Ω |
Frequency Ageing | ±0.1%/Year |
Frequency Stability | ±0.2% |
Mounting Type | Surface Mount |
Package Type | Cap Chip |
Pin Count | 3 |
Dimensions | 4.5 x 2 x 1.15mm |
Height | 1.15mm |
Length | 4.5mm |
Maximum Operating Temperature | 80°C |
Minimum Operating Temperature | -20°C |
Width | 2mm |